There are no models available for this part yet.
Overview of G507HC by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G507HC by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7742
|
Newark | Auto Coner, Winder Shear, 1.375", Cs, Scissor Type:Shear, Blade Length - Metric:35Mm, Overall Length - Metric:184Mm, Blade Length - Imperial:1.375", Overall Length - Imperial:7.25", Handle Material:Metal, Product Range:- Rohs Compliant: Na |Klein Tools G507HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 | Buy Now | |
DISTI #
G507HC-ND
|
DigiKey | SHEARS CHROME FINISH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$18.6200 / $20.9400 | Buy Now | |
DISTI #
247-G507HC
|
Mouser Electronics | Wire Stripping & Cutting Tools Auto Coner, Winders Shear, 7-Inch RoHS: Compliant | 0 |
|
$19.2500 / $25.6600 | Order Now | |
DISTI #
71082795
|
RS | Winders Shear, Auto Coner, 7" | Klein Tools G507HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1000 / $25.9200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7800 / $29.8200 | Buy Now |