Part Details for G51L0C-P08NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G51L0C-P08NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for G51L0C-P08NFG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ6968
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa G51L0C-P08NFG0-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4800 / $51.5400 | Buy Now |
DISTI #
1907-G51L0C-P08NFG0-0000-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY 5, SZ Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$34.6168 / $44.2500 | Buy Now |
DISTI #
394-51L0CP08NFG00000
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$29.3600 / $44.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.5600 / $45.3600 | Buy Now |
Part Details for G51L0C-P08NFG0-0000
G51L0C-P08NFG0-0000 CAD Models
G51L0C-P08NFG0-0000 Part Data Attributes:
|
G51L0C-P08NFG0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G51L0C-P08NFG0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.16 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |