Part Details for G51M07-P14LCC0-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G51M07-P14LCC0-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G51M07-P14LCC0-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH6742
|
Newark | Odu Medi-Snap Recept, Sty 5, Sz 1, 14P, Sld, Peek, Red Front Flange Rohs Compliant: Yes |Odu-Usa G51M07-P14LCC0-0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5600 / $40.3200 | Buy Now |
DISTI #
G51M07-P14LCC0-0020-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$26.9406 / $36.3800 | Buy Now |
DISTI #
394-G51M07P14LCC020
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$27.8900 / $37.6500 | Order Now |
|
Onlinecomponents.com | Conn Miniature Circular SKT 14 POS Solder ST Panel Mount 14 Terminal 1 Port ODU MEDISNAP RoHS: Compliant | 0 |
|
$20.6500 / $35.4900 | Buy Now |
Part Details for G51M07-P14LCC0-0020
G51M07-P14LCC0-0020 CAD Models
G51M07-P14LCC0-0020 Part Data Attributes
|
G51M07-P14LCC0-0020
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G51M07-P14LCC0-0020
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Diameter | 0.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |