Part Details for G51MA8-P04LJG0-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G51MA8-P04LJG0-0060 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for G51MA8-P04LJG0-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK1918
|
Newark | Odu Medi-Snap⮠Receptacle For Front Or Rear Panel Mounting, Size 1, Ip50, 4 Contacts, A (40°) Key Rohs Compliant: Yes |Odu-Usa G51MA8-P04LJG0-0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $19.4400 | Buy Now |
DISTI #
1907-G51MA8-P04LJG0-0060-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3600 | Buy Now |
DISTI #
394-G51MA8P04LJG0006
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$11.8500 / $17.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $17.1100 | Buy Now |