Part Details for G51ME7-P05LJG0-0060 by ODU-USA Inc
Overview of G51ME7-P05LJG0-0060 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for G51ME7-P05LJG0-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G51ME7-P05LJG0-006
|
Avnet Americas | Connector Miniature Circular MEDI-SNAP-Series Push-Pull Locking Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port - Bulk (Alt: G51ME7-P05LJG0-006) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5660 | Buy Now |