Part Details for G51S20A by Altech Corporation
Overview of G51S20A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for G51S20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4877
|
Newark | Inltm,20A,4P/5W,9H,120/208V |Altech G51S20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5000 / $75.4600 | Buy Now |
DISTI #
G51S20A-ND
|
DigiKey | INLTM20A4P5W9H120208V BLUEIP4415 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3700 | Buy Now |
DISTI #
845-G51S20A
|
Mouser Electronics | AC Power Plugs & Receptacles INLTM,20A,4P/5W,9h,120/208V | 0 |
|
$59.8600 / $67.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9300 / $67.4200 | Buy Now |
DISTI #
10107922
|
TestEquity LLC | Altech G51S20A IP44 Splashproof Box Inlet, Blue, 4P/5W Poles, 20A, 120/208V AC | 0 |
|
$73.6500 | Buy Now |
Part Details for G51S20A
G51S20A CAD Models
G51S20A Part Data Attributes:
|
G51S20A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
G51S20A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |