Part Details for G5206113TEU by Amphenol Commercial
Overview of G5206113TEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5206113TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423920
|
RS | Power Header 3.96mm Pitch STR DIP, 1x6Pin, Matte | Amphenol Commercial (Amphenol CS) G5206113TEU RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 | RFQ |
DISTI #
AMLG5206113TEU
|
Heilind Electronics | POWER HEADER 3.96MM PITCH STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG5206113TEU
|
Interstate Connecting Components | POWER HEADER 3.96MM PITCH STR | 0 |
|
Buy Now |