Part Details for G5242 by Heyco
Overview of G5242 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-42ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 42 Position ,2.00mm (0.079in) Pitch. | |
98424-G52-42ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical | |
98424-G52-42LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for G5242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G5242
|
Mouser Electronics | Conduit Fittings & Accessories PRT 200-14 RoHS: Compliant | 0 |
|
$0.4280 / $0.5690 | Order Now |
DISTI #
73832460
|
RS | HEYCap Plug for Round Tubing, PRT200-14, 2", Ribbed Fit, Black | Heyco G5242 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3878 / $0.7176 | Buy Now |
DISTI #
HEYG5242
|
DB Roberts | PRT 200-14 | 0 |
|
RFQ |
Part Details for G5242
G5242 CAD Models
G5242 Part Data Attributes
|
G5242
Heyco
Buy Now
|
Compare Parts:
G5242
Heyco
|
Samacsys Manufacturer | Heyco |