There are no models available for this part yet.
Overview of G5248 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5248FBCPZ-RL7 | Analog Devices | ±55V OV Detection,+5V, ±25V,8: | |
ADG5248FBRUZ-RL7 | Analog Devices | ±55V OV Detection,+5V, ±25V,8: | |
ADG5248FBRUZ | Analog Devices | ±55V OV Detection,+5V, ±25V,8: |
Price & Stock for G5248 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-G5248
|
Mouser Electronics | Conduit Fittings & Accessories PRT 250-14 RoHS: Compliant | 0 |
|
$0.5180 / $0.6850 | Order Now | |
DISTI #
73832897
|
RS | HEYCap Plug for Round Tubing, PRT250-14, 2.5", Ribbed Fit, Black | Heyco G5248 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.5930 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.4801 / $0.8753 | Buy Now | ||
DISTI #
HEYG5248
|
DB Roberts | PRT 250-14 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.4801 / $0.8753 | Buy Now |
CAD Models for G5248 by Heyco
Part Data Attributes for G5248 by Heyco
G5248
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
G5248HeycoVS
-