Part Details for G52L0C-P26QC00-A000 by ODU-USA Inc
Overview of G52L0C-P26QC00-A000 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m |
Price & Stock for G52L0C-P26QC00-A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G52L0C-P26QC00-A00
|
Avnet Americas | Connector Miniature Circular L-Series Push-Pull Locking Socket 26 Position Solder Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: G52L0C-P26QC00-A00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.7720 | Buy Now |