Part Details for G52LAC-P14NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G52LAC-P14NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G52LAC-P14NFG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK2517
|
Newark | Odu Mini-Snap⮠Series L Receptacle For Front Or Rear Panel Mounting, Size 2, Ip50, 14 Contacts, 30° Key Rohs Compliant: Yes |Odu-Usa G52LAC-P14NFG0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9400 / $111.6400 | Buy Now |
DISTI #
1907-G52LAC-P14NFG0-0000-ND
|
DigiKey | ODU MINI-SNAP SERIES L RECEPTACL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.7600 | Buy Now |
DISTI #
394-G52LACP14NFG0000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$77.2200 / $95.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0800 / $91.7400 | Buy Now |
Part Details for G52LAC-P14NFG0-0000
G52LAC-P14NFG0-0000 CAD Models
G52LAC-P14NFG0-0000 Part Data Attributes
|
G52LAC-P14NFG0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G52LAC-P14NFG0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |