There are no models available for this part yet.
Overview of G52LAC-P19NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G52LAC-P19NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK2525
|
Newark | Odu Mini-Snap⮠Series L Receptacle For Front Or Rear Panel Mounting, Size 2, Ip50, 19 Contacts, 30° Key Rohs Compliant: Yes |Odu-Usa G52LAC-P19NFG0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5200 / $131.4600 | Buy Now | |
DISTI #
1907-G52LAC-P19NFG0-0000-ND
|
DigiKey | ODU MINI-SNAP SERIES L RECEPTACL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.7800 | Buy Now | |
DISTI #
394-G52LACP19NFG0000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$78.9100 / $103.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.8400 / $108.0300 | Buy Now |
CAD Models for G52LAC-P19NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for G52LAC-P19NFG0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|