There are no models available for this part yet.
Overview of G52LCC-P02QT00-0000 by ODU-USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G52LCC-P02QT00-0000 by ODU-USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G52LCC-P02QT00-000
|
Avnet Americas | Connector Miniature Circular L-Series Push-Pull Locking Socket 2 Position Solder Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: G52LCC-P02QT00-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.0300 | Buy Now |