There are no models available for this part yet.
Overview of G53-48NV-010B by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-475KE | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, Ferrite-Core | |
RFC1010B-824KE | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core | |
RFC1010B-106KE | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core |
Price & Stock for G53-48NV-010B by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
507-G53-48NV-010B-ND
|
DigiKey | CONN MOD JACK 10G W/PIPE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
105 In Stock |
|
$21.9140 / $41.4700 | Buy Now | |
DISTI #
G53-48NV-010B
|
Avnet Americas | Connector RJ45 Female 32 Position Press Fit Right Angle Through Hole 48 Terminal 4 Port - Trays (Alt: G53-48NV-010B) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $44.2400 | Buy Now |