There are no models available for this part yet.
Overview of G530-1228A1.5A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G53-02LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-G53-09A03LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 18 Position ,2.00mm (0.079in) Pitch | |
57202-G53-09ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 18 Position ,2.00mm (0.079in) Pitch |
Price & Stock for G530-1228A1.5A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G530-1228A1.5A
|
Avnet Americas | ADAPTER - Bulk (Alt: G530-1228A1.5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |