Part Details for G530-16312A2A by Glenair Inc
Overview of G530-16312A2A by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G53-02LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-G53-09A03LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 18 Position ,2.00mm (0.079in) Pitch | |
57202-G53-09ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 18 Position ,2.00mm (0.079in) Pitch |
Price & Stock for G530-16312A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G530-16312A2A
|
Avnet Americas | ADAPTER - Bulk (Alt: G530-16312A2A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |