Part Details for G58-H-1125-25-050 by Phoenix America
Overview of G58-H-1125-25-050 by Phoenix America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for G58-H-1125-25-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2222-G58-H-1125-25-050-ND
|
DigiKey | MAGNET 3.605"D X 0.311"THICK CYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$12.7260 / $16.9700 | Buy Now |