Part Details for G5A01104C by Therm-O-Disc (Emerson)
Overview of G5A01104C by Therm-O-Disc (Emerson)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for G5A01104C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T4436
|
Newark | Fuse, Thermal, 16A, 104 C, Product Range:Microtemp Series, Fuse Current:16A, Voltage Rating Vac:250V, Functioning Temperature:104°C, Fuse Terminals:Axial Leaded, Holding Temperature:89°C, Svhc:No Svhc (15-Jun-2015), Actuating Rohs Compliant: Yes |Thermodisc G5A01104C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1607 |
|
$1.9400 / $2.6200 | Buy Now |
DISTI #
1869519
|
element14 Asia-Pacific | FUSE, THERMAL, 16A, 104C RoHS: Compliant Min Qty: 1 Container: Each | 1042 |
|
$1.0333 / $2.0961 | Buy Now |
DISTI #
1869519
|
Farnell | FUSE, THERMAL, 16A, 104C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1012 |
|
$1.7160 / $3.5322 | Buy Now |
Part Details for G5A01104C
G5A01104C CAD Models
G5A01104C Part Data Attributes:
|
G5A01104C
Therm-O-Disc (Emerson)
Buy Now
Datasheet
|
Compare Parts:
G5A01104C
Therm-O-Disc (Emerson)
20A, 250VAC, Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERM-O-DISC INC | |
Reach Compliance Code | unknown | |
Body Height | 14.7 mm | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TR, 14 INCH | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |