Part Details for G5V-1-2-DC9 by OMRON Corporation
Overview of G5V-1-2-DC9 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G5V-1-2-DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V12DC9
|
Avnet Americas | Electromechanical Relay DPDT 1A 9VDC 540Ohm Through Hole - Rail/Tube (Alt: G5V12DC9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$1.3798 / $1.6426 | Buy Now |
Part Details for G5V-1-2-DC9
G5V-1-2-DC9 CAD Models
G5V-1-2-DC9 Part Data Attributes:
|
G5V-1-2-DC9
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5V-1-2-DC9
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 9VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 540 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 12.5mm x 7.5mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |