Filter Your Search
1 - 1 of 1 results
|
G5V-1-2-DC9
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 150 mW | 540 Ω | 500 mA | 125 V | 30 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.3 V | 900 mV | 9 V | .5A@125VAC | 1A@30VDC | 10 ms | 10 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |