Part Details for G61L0C-P04LJG0-6200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G61L0C-P04LJG0-6200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for G61L0C-P04LJG0-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ7519
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa G61L0C-P04LJG0-6200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7400 / $62.4800 | Buy Now |
DISTI #
1907-G61L0C-P04LJG0-6200-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY 6, SZ Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6400 | Buy Now |
DISTI #
394-61L0CP04LJG06200
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$41.8000 / $51.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1400 / $54.9900 | Buy Now |
Part Details for G61L0C-P04LJG0-6200
G61L0C-P04LJG0-6200 CAD Models
G61L0C-P04LJG0-6200 Part Data Attributes
|
G61L0C-P04LJG0-6200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G61L0C-P04LJG0-6200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |