There are no models available for this part yet.
Overview of G61M08-P06LFG0-5280 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER1052-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for G61M08-P06LFG0-5280 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK6580
|
Newark | G61M08-P06Lfg0-5280 Rohs Compliant: Yes |Odu-Usa G61M08-P06LFG0-5280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $24.3600 | Buy Now | |
DISTI #
1907-G61M08-P06LFG0-5280-ND
|
DigiKey | ODU MEDI-SNAP RECEPT, STY 6, SZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7600 | Buy Now | |
DISTI #
394-61M08P06LFG05280
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$16.8500 / $22.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2100 / $21.4400 | Buy Now |