Part Details for G63342M3-0906 by Glenair Inc
Overview of G63342M3-0906 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-3JLB | Coilcraft Inc | General Purpose Inductor, 0.00255uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-5JLB | Coilcraft Inc | General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT | |
0906-2KLC | Coilcraft Inc | General Purpose Inductor, 0.00165uH, 10%, 1 Element, Air-Core, SMD, 1606, CHIP, 1606, ROHS COMPLIANT |
Price & Stock for G63342M3-0906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$205.0272 | Buy Now |