Part Details for G63365-13Z1 by Glenair Inc
Overview of G63365-13Z1 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144661-113Z1LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
NTHBR13Z1001SR | Amphenol Communications Solutions | NETbridge+ 1x3 Right Angle Unseal Z code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for G63365-13Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ0469
|
Newark | G63365-13Z1 |Glenair G63365-13Z1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
Buy Now | |
DISTI #
3937-G63365-13Z1-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$907.1600 | Buy Now |