There are no models available for this part yet.
Overview of G64R31212HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64R31212HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 1C, 56 Pin, PCIe, GenZ, NVMe, cable, dual, card |
Price & Stock for G64R31212HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G64R31212HR
|
Avnet Americas | Connector ExtremePort Z-Link Receptacle 56 Position Right Angle Through Hole T/R - Tape and Reel (Alt: G64R31212HR) Min Qty: 1530 Package Multiple: 510 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
G64R31212HR
|
Avnet Americas | Connector ExtremePort Z-Link Receptacle 56 Position Right Angle Through Hole T/R - Tape and Reel (Alt: G64R31212HR) Min Qty: 1530 Package Multiple: 510 Container: Reel | 0 |
|
RFQ |