Part Details for G64R32332HR by Amphenol Commercial
Overview of G64R32332HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64R32332HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Right Angle, 2C, 84 Pin, PCIe, GenZ, NVMe, cable, dual, card |
Price & Stock for G64R32332HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73427807
|
RS | Extremeport Z-Link, SFF-TA-1002/1020, 85?, Surfa | Amphenol Commercial (Amphenol CS) G64R32332HR RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8300 | RFQ |
DISTI #
AMLG64R32332HR
|
Heilind Electronics | EXTREMEPORT Z-LINK 2C-G64R3233 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG64R32332HR
|
Interstate Connecting Components | EXTREMEPORT Z-LINK 2C-G64R3233 | 0 |
|
Buy Now |