There are no models available for this part yet.
Overview of G64V32312HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64V32312HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Vertical, 2C, 84 Pin, PCIe, GenZ, NVMe, cable, dual, card |
Price & Stock for G64V32312HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73409518
|
RS | Extremeport Z-Link, SFF-TA-1002/1020, 85?, Surfa | Amphenol Commercial (Amphenol CS) G64V32312HR RoHS: Not Compliant Min Qty: 2325 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 | RFQ | |
DISTI #
AMLG64V32312HR
|
Heilind Electronics | EXTREMEPORT Z-LINK VT 2C 30U 1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG64V32312HR
|
Interstate Connecting Components | EXTREMEPORT Z-LINK VT 2C 30U 1 | 0 |
|
Buy Now |