Part Details for G64V32313HR by Amphenol Commercial
Overview of G64V32313HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64V32313HR | Amphenol Communications Solutions | EXTREMEPORT Z-Link Vertical ,2 Column ,30u\\ ,1.85mm |
Price & Stock for G64V32313HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423669
|
RS | EXTREMEPORT Z-Link Vertical ,2 Column ,30u ,1.8 | Amphenol Commercial (Amphenol CS) G64V32313HR RoHS: Not Compliant Min Qty: 2280 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 | RFQ |
DISTI #
AMLG64V32313HR
|
Heilind Electronics | EXTREMEPORT Z-LINK VT 2C 30U 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG64V32313HR
|
Interstate Connecting Components | EXTREMEPORT Z-LINK VT 2C 30U 1 | 0 |
|
Buy Now |