Part Details for G64V3231BHR by Amphenol Commercial
Overview of G64V3231BHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G64V3231BHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425491
|
RS | Extremeport Z-Link, SFF-TA-1002/1020, 85?, Surfa | Amphenol Commercial (Amphenol CS) G64V3231BHR RoHS: Not Compliant Min Qty: 2325 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2900 | RFQ |
DISTI #
AMLG64V3231BHR
|
Heilind Electronics | EXTREMEPORT Z-LINK VT 2C 30U 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG64V3231BHR
|
Interstate Connecting Components | EXTREMEPORT Z-LINK VT 2C 30U 1 | 0 |
|
Buy Now |