Part Details for G65P06D5 by Goford Semiconductor
Overview of G65P06D5 by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G65P06D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G65P06D5TR-ND
|
DigiKey | MOSFET P-CH 60V 65A DFN5*6-8L Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.3120 / $0.3750 | Buy Now |
DISTI #
3141-G65P06D5CT-ND
|
DigiKey | P60V,RD(MAX)<18M@-10V,VTH-2V~-3V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2226 In Stock |
|
$0.3713 / $0.9900 | Buy Now |
DISTI #
77827436
|
Verical | P-Channel Enhancement Mode Power MOSFET Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 80000 |
|
$0.3120 / $0.3750 | Buy Now |