Part Details for G6AK234PSTUSDC5 by OMRON Corporation
Overview of G6AK234PSTUSDC5 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6AK234PSTUSDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6AK234PSTUSDC5
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 139Ohm Through Hole - Bulk (Alt: G6AK234PSTUSDC5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8933 / $5.8254 | Buy Now |
DISTI #
69915912
|
Verical | Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1000 |
|
$6.8600 / $7.6900 | Buy Now |
DISTI #
76081294
|
Verical | Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2322 | Americas - 595 |
|
$6.4727 / $11.4694 | Buy Now |
DISTI #
G6AK-234P-ST-US-DC5
|
TTI | Low Signal Relays - PCB DUAL COIL DPDT 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 102 In Stock |
|
$5.3000 / $9.4100 | Buy Now |
DISTI #
G6AK234PSTUSDC5
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 139Ohm Through Hole - Bulk (Alt: G6AK234PSTUSDC5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8933 / $5.8254 | Buy Now |
Part Details for G6AK234PSTUSDC5
G6AK234PSTUSDC5 CAD Models
G6AK234PSTUSDC5 Part Data Attributes:
|
G6AK234PSTUSDC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6AK234PSTUSDC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |