Parametric results for: G6AK234PSTUSDC5 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g6ak234pstusdc5
Select parts from the table below to compare.
Compare
Compare
G6AK-234P-ST-US-DC5
OMRON Corporation
Check for Price Active 180 mW 139 Ω 600 mA 125 V 30 V 1 A DPDT LATCHED POWER/SIGNAL RELAY DC 36 mA 3.5 V 3.5 V 5 V .6A@125VAC 1A@30VDC 5.5 ms 5.5 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.41.00.20 Omron Electronics