Part Details for G6AU-234P-ST-US-DC5 by OMRON Electronic Components LLC
Overview of G6AU-234P-ST-US-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6AU-234P-ST-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6206
|
Newark | Low Signal Relay |Omron Electronic Components G6AU-234P-ST-US-DC5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 | Buy Now |
DISTI #
Z6443-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
498 In Stock |
|
$4.7628 / $8.1600 | Buy Now |
DISTI #
OMRG6AU-234P-ST-US-DC5
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 1A 5V | Americas - 0 in Stock |
|
$5.1820 / $5.2630 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT (20.2mm 10.1mm 8.4mm) THT RoHS: Compliant | 0 |
|
$4.1800 / $8.7600 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT (20.2mm 10.1mm 8.4mm) THT RoHS: Compliant | 0 |
|
$4.1800 / $8.7600 | Buy Now |