Filter Your Search
1 - 1 of 1 results
|
G6AU-234P-ST-US-DC5
OMRON Corporation
|
Check for Price | Active | 100 mW | 250 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 20 mA | 3.5 V | 3.5 V | 5 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |