-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6EK134PSTUSDC5
|
Avnet Americas | Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole - Bulk (Alt: G6EK134PSTUSDC5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4744 / $5.3266 | Buy Now |
DISTI #
653-G6EK-134P-DC5
|
Mouser Electronics | Low Signal Relays - PCB DUAL COIL 5VDC RoHS: Compliant | 219 |
|
$4.6700 / $7.0300 | Buy Now |
DISTI #
V36:1790_11434751
|
Arrow Electronics | Signal Relay 5VDC 3A SPDT(16x10x8)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 | Americas - 1716 |
|
$2.2810 / $4.0506 | Buy Now |
DISTI #
60869684
|
Verical | Signal Relay 5VDC 3A SPDT(16x10x8)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2047 | Americas - 2690 |
|
$6.3515 / $11.1834 | Buy Now |
DISTI #
63496706
|
Verical | Signal Relay 5VDC 3A SPDT(16x10x8)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 1716 |
|
$2.2980 / $2.4620 | Buy Now |
DISTI #
G6EK-134P-ST-US-DC5
|
TTI | Low Signal Relays - PCB DUAL COIL 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2350 In Stock |
|
$4.3900 / $5.5500 | Buy Now |
DISTI #
G6EK134PSTUSDC5
|
Avnet Americas | Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole - Bulk (Alt: G6EK134PSTUSDC5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4744 / $5.3266 | Buy Now |
DISTI #
000000000000044739
|
Sager | Low Signal Relays - PCB DUAL COIL 5VDC Min Qty: 500 | 0 |
|
$4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6EK-134P-ST-US-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6EK-134P-ST-US-DC5
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 9.91 mm | |
Body Height | 8.38 mm | |
Body Length or Diameter | 16 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 50VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 16mm x 9.91mm x 8.38mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |