Filter Your Search
1 - 1 of 1 results
|
G6EK-134P-ST-US-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 3 A | 250 V | 220 V | 3 A | 200000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 3.5 V | 5 V | 50VA@250VAC | 3A@250VAC | 60W@220VDC | 3A@220VDC | 50 mΩ | Random | 1 GΩ | 8 ms | 8 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 1 FORM C | NO | SOLDER | 9.91 mm | 8.38 mm | 16 mm | 16mm x 9.91mm x 8.38mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics |