Part Details for G729V by Gainta Enclosures
Overview of G729V by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G729V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G729V
|
TME | Enclosure: with panel, vented, X: 260mm, Y: 180mm, Z: 65mm, ABS, IP54 Min Qty: 1 | 14 |
|
$10.8200 / $14.4300 | Buy Now |