Part Details for G731-226A1.5 by Glenair Inc
Overview of G731-226A1.5 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG731BSUZ | Analog Devices | 1.8V to 5.5V, 32:1 MUX with SP | |
ADG731BCPZ | Analog Devices | 1.8V to 5.5V, 32:1 MUX with SP | |
ADG731BCPZ-REEL | Analog Devices | 1.8V to 5.5V, 32:1 MUX with SP |
Price & Stock for G731-226A1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G731-226A1.5
|
Avnet Americas | ADAPTER - Bulk (Alt: G731-226A1.5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |