Part Details for G742 by Daniels Manufacturing Corporation (DMC)
Overview of G742 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG742BKSZ5-REEL7 | Analog Devices | single SPST | |
EVAL-ADG7421FEBZ | Analog Devices | Fault protection & detection S | |
ADG7421FBCPZ-RL7 | Analog Devices | ± 60V OV Protected, 5V SPSTx1 |
Price & Stock for G742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-G742
|
Mouser Electronics | Measuring Tools GAGE GO .2015 NO-GO .2065 | 0 |
|
$345.6300 / $365.9100 | Order Now |