Part Details for G752 by SPC Multicomp
Overview of G752 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG752BRTZ-REEL7 | Analog Devices | SINGLE SPDT T-SWITCH I.C | |
ADG752BRMZ | Analog Devices | SINGLE SPDT T-SWITCH I.C |
Price & Stock for G752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2324
|
Newark | Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:89.9Mm, External Width - Metric:245Mm, External Depth - Metric:175Mm, Ip Rating:-, Body Color:Gray, Nema Rating:-, External Height - Imperial:3.54" Rohs Compliant: Yes |Multicomp Pro G752 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.5900 / $17.5800 | Buy Now |