Part Details for G752A by SPC Multicomp
Overview of G752A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G752A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2325
|
Newark | Enclosure, 6.89" X 9.65" X 3.54", Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:90Mm, External Width - Metric:245Mm, External Depth - Metric:175Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Multicomp Pro G752A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$16.6700 / $20.0900 | Buy Now |