-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9522
|
Newark | Fan Finger Guard, 80Mm, Carbon Steel, Fan Guard Type:Steel - Wire Form, For Use With:80Mm Axial Fans, Fixing Centers:71.5Mm, Color/Finish:Bright Nickel Chrome, Product Range:G80 Series, Fan Frame Size:80Mm Rohs Compliant: Yes |Orion Fans G80-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
51AK0680
|
Newark | Finger Guard, 80Mm, Steel Rohs Compliant: Yes |Orion Fans G80-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$1.4800 / $2.2700 | Buy Now |
DISTI #
1053-1380-ND
|
DigiKey | FAN GUARD METAL 80MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4494 In Stock |
|
$0.8599 / $1.1900 | Buy Now |
DISTI #
670-G8018
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 80mm Fan, Bright Basic Wire, Bright Nickel Chrome RoHS: Compliant | 3078 |
|
$0.8590 / $1.1900 | Buy Now |
DISTI #
70103624
|
RS | Fan Guard, Steel Wire, For 3.15 in.(80mm)Fan, Bright Nickel Chrome plating | Orion Fans G80-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 475 |
|
$0.9500 / $1.1900 | Buy Now |
|
Future Electronics | 80 mm Steel Wire Fan Finger Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 33Box |
|
$0.9000 / $1.1200 | Buy Now |
|
Bisco Industries | 230 |
|
Buy Now | ||
DISTI #
ORNG80-18
|
Heilind Electronics | FAN GUARD METAL 80MM | Americas - 33 in Stock |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 80mm Fans RoHS: Compliant |
1555 In Stock |
|
$0.8080 / $1.0410 | Buy Now |
DISTI #
2356423
|
Jameco Electronics | 80mm x 80mm Steel Fan Guard Silver Bright Nickel Chrome Plated Min Qty: 1 Container: Each | 21 |
|
$0.9900 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy