Part Details for G80-1800LPCEU-0 by The Cherry Corporation
Overview of G80-1800LPCEU-0 by The Cherry Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G80-1800LPCEU-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X2990
|
Newark | Keyboard, Standard, Black, Connection Method:Wired, Computer Connector:Usb, Keyboard Size:Standard, Keyboard Colour:Black, Product Range:G80-1800 Series Rohs Compliant: Yes |Cherry G80-1800LPCEU-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.5000 / $141.7500 | Buy Now |
DISTI #
G80-1800LPCEU-0-ND
|
DigiKey | KEYBOARD 104 KEY USB/PS2 LT GRAY Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$106.0500 | Buy Now |
DISTI #
540-G80-1800LPCEU-0
|
Mouser Electronics | Input Devices 5V Light Gray Keybrd US Eng RoHS: Compliant | 62 |
|
$108.1800 / $120.9000 | Buy Now |
DISTI #
70420325
|
RS | Keyboard, Compact, 104 Key, USB or PS2 Combo Interface, MX Gold Keyswitch, Gray | Cherry Americas G80-1800LPCEU-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$118.5200 / $124.7600 | Buy Now |
|
Onlinecomponents.com | Keyboard 104 Key |
46 In Stock |
|
$99.9900 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
NAC | G80-1800 LT GRAY WRD KEYB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$122.0600 | Buy Now |
|
Master Electronics | Keyboard 104 Key |
46 In Stock |
|
$99.9900 | Buy Now |