Part Details for G800LE304032YEU by Amphenol Commercial
Overview of G800LE304032YEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LE304032YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x4Pin, Matte Tin, NY6T, 8.1mm*2.5mm*3.1mm, Color-Black, BAG |
Price & Stock for G800LE304032YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406029
|
RS | Pin Header 2.54mm Pitch STR DIP, 1x4Pin, Matte T | Amphenol Commercial (Amphenol CS) G800LE304032YEU RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0400 | RFQ |
DISTI #
AMLG800LE304032YEU
|
Heilind Electronics | PIN HEADER 2.54MM PITCH STR DI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG800LE304032YEU
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH STR DI | 0 |
|
Buy Now |