Part Details for G800LQ300005EU by Amphenol Corporation
Overview of G800LQ300005EU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800LQ300005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LQ300005EU
|
Avnet Americas | Board to Board Connector Straight Header Single Row 8 Position 2.54mm Pitch Through Hole Bag - Bag (Alt: G800LQ300005EU) Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4161 | Buy Now |
DISTI #
523-G800LQ300005EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,1x8Pin,15u" Gold,LCP,6.0mm*2.54mm*3.0mm,Color-Black,Bag | 0 |
|
$0.4410 | Order Now |
DISTI #
G800LQ300005EU
|
Avnet Americas | Board to Board Connector Straight Header Single Row 8 Position 2.54mm Pitch Through Hole Bag - Bag (Alt: G800LQ300005EU) Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4161 | Buy Now |