Part Details for G800LQ306005EU by Amphenol Corporation
Overview of G800LQ306005EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ306005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x2Pin,15u\\ Gold,LCP, 6.0mm*2.54mm*3.0mm,Color-Black |
Price & Stock for G800LQ306005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LQ306005EU
|
Avnet Americas | Board to Board Connector Straight Header Single Row 2 Position 2.54mm Pitch Through Hole Bag - Bag (Alt: G800LQ306005EU) Min Qty: 60000 Package Multiple: 60000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-G800LQ306005EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,1x2Pin,15u" Gold,LCP, 6.0mm*2.54mm*3.0mm,Color-Black | 0 |
|
$0.1110 | Order Now |