Part Details for G800LQ586005EU by Amphenol Corporation
Overview of G800LQ586005EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800LQ586005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LQ586005EU
|
Avnet Americas | Board to Board Connector Straight Header Dual Row 20 Position 2.54mm Through Hole Bag - Bag (Alt: G800LQ586005EU) Min Qty: 4200 Package Multiple: 4200 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.0381 / $1.1151 | Buy Now |
DISTI #
523-G800LQ586005EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,2x10Pin,15u" Gold,LCP,6.0mm*2.5mm*3.0mm,Color-Black | 0 |
|
$1.1000 | Order Now |