Part Details for G800LR306005EU by Amphenol Communications Solutions
Overview of G800LR306005EU by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LR306005EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 15u\\ Gold, LCP, 8.08mm*2.54mm*3.18mm, Color-Black, Bag |
Price & Stock for G800LR306005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5776
|
Newark | Pin Header 2.54Mm Pitch Str Dip,1X2Pin,15U" Gold, lcp,8.08Mm*2.54Mm*3.18Mm, color-Black/Bag |Amphenol Communications Solutions G800LR306005EU RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1401 / $0.3839 | Buy Now |