Part Details for G800LS305018THR by Amphenol Corporation
Overview of G800LS305018THR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800LS305018THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LS305018THR
|
Avnet Americas | Board to Board Connector Straight Header Single Row 3 Position 2.54mm Pitch Through Hole T/R - Tape and Reel (Alt: G800LS305018THR) Min Qty: 2250 Package Multiple: 2250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2263 | Buy Now |
DISTI #
523-G800LS305018THR
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,1x3Pin,G/F,LCP, 6.0mm*2.5mm*3.8mm,T&R W/CAP,Color-Black | 0 |
|
$0.2190 / $0.4900 | Order Now |
DISTI #
G800LS305018THR
|
Avnet Americas | Board to Board Connector Straight Header Single Row 3 Position 2.54mm Pitch Through Hole T/R - Tape and Reel (Alt: G800LS305018THR) Min Qty: 2250 Package Multiple: 2250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1904 / $0.2263 | Buy Now |
DISTI #
G800LS305018THR
|
Avnet Asia | Board to Board Connector Straight Header Single Row 3 Position 2.54mm Pitch Through Hole T/R (Alt: G800LS305018THR) RoHS: Compliant Min Qty: 4500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |