There are no models available for this part yet.
Overview of G800LS306010HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LS306010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 1x2Pin , 30u\\ Gold , LCP , 6.0mm*2.5mm*3.8mm , Color-Black |
Price & Stock for G800LS306010HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G800LS306010HR
|
Avnet Americas | Board to Board Connector Straight Header Single Row 2 Position 2.54mm Pitch Through Hole Bag - Bag (Alt: G800LS306010HR) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-G800LS306010HR
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,1x2Pin,30u" Gold,LCP,6.0mm*2.5mm*3.8mm,Color-Black | 0 |
|
$0.2200 / $0.2260 | Order Now |